
16-bit ultra-low-power wireless microcontroller featuring an MSP430 core, operating at up to 20MHz. This integrated circuit offers 8KB of Flash memory and 2KB of RAM, supporting I2C, SPI, and UART interfaces with 30 programmable I/O pins. Designed for sub-1GHz wireless applications, it boasts a sensitivity of -117dBm and operates across a wide temperature range of -40°C to 85°C. Power consumption is minimal, with 18.5mA during receiving and 36mA during transmitting, and it operates from a 1.8V to 3.6V supply.
Texas Instruments CC430F5123IRGZR technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Core Architecture | MSP430 |
| Current - Receiving | 18.5mA |
| Current - Transmitting | 36mA |
| Data Bus Width | 16b |
| Frequency | 20MHz |
| Interface | I2C, SPI, UART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of GPIO | 30 |
| Number of I/Os | 30 |
| Number of Programmable I/O | 30 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Operating Frequency | 300 MHz to 928 MHz |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Sensitivity | -117dBm |
| Series | CC430F5123 |
| Watchdog Timer | Yes |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC430F5123IRGZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
