
16-bit ultra-low-power wireless microcontroller featuring a Sub 1 GHz operating frequency range of 300 MHz to 928 MHz. Integrated 12-bit Analog-to-Digital Converter (ADC) with 6 channels and 8KB of FLASH memory alongside 2KB of RAM. Supports I2C, SPI, UART, IrDA, and 2-Wire interfaces, with a 16-bit data bus width and a maximum operating frequency of 20MHz. Packaged in a 48-VQFN with gold contact plating, operating from 1.8V to 3.6V supply voltage and a temperature range of -40°C to 85°C.
Texas Instruments CC430F5133IRGZ technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Core Architecture | MSP430 |
| Current - Receiving | 18.5mA |
| Current - Transmitting | 36mA |
| Data Bus Width | 16b |
| Depth | 7mm |
| Frequency | 20MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, UART, IrDA, 2-Wire |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 6 |
| Number of ADC Channels | 6 |
| Number of Bits | 12 |
| Number of GPIO | 30 |
| Number of I/Os | 5 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Operating Frequency | 300 MHz to 928 MHz |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -117dBm |
| Series | CC430F5133 |
| Watchdog Timer | Yes |
| Weight | 0.004938oz |
| Width | 7.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC430F5133IRGZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
