
System-On-Chip (SoC) microcontroller featuring a 16-bit data bus and a maximum clock rate of 20 MHz. This 48-pin VQFN EP package, with an exposed pad and 0.5mm pin pitch, is designed for surface mounting. It offers 8KB of Flash program memory, 2KB of RAM, and 10 ADC channels from a single ADC. Operating from 2.5V to 3.6V, this component supports I2C, IrDA, SPI, and UART interfaces, with 30 programmable I/Os.
Texas Instruments CC430F5133IRGZT technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | VQFN EP |
| Package Description | Very Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 7.15(Max) |
| Package Width (mm) | 7.15(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220 |
| Family Name | MSP430 |
| Maximum Clock Rate | 20MHz |
| Program Memory Type | Flash |
| Data Bus Width | 16bit |
| Maximum Speed | 20MHz |
| Program Memory Size | 8KB |
| RAM Size | 2KB |
| ADC Channels | 10 |
| Number of ADCs | Single |
| Type | System-On-Chip |
| Processing Unit | Microcontroller |
| Max Operating Supply Voltage | 3.6V |
| Typical Operating Supply Voltage | 2.5|3.3V |
| Number of Programmable I/Os | 30 |
| Application | Low Power Wireless Communication |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Interface Type | I2C/IrDA/SPI/UART |
| SPI | 2 |
| I2C | 1 |
| I2S | 0 |
| UART | 1 |
| USB | 0 |
| USART | 0 |
| CAN | 0 |
| Ethernet | 0 |
| Number of Timers | 2 |
| Programmability | Yes |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 5A992.c |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments CC430F5133IRGZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.