16-bit ultra-low-power wireless microcontroller featuring an MSP430 core and operating at up to 20MHz. This integrated circuit offers 8KB of Flash memory and 2KB of RAM, with 6 channels of 10-bit ADC conversion. Connectivity is provided via I2C, SPI, and UART interfaces, alongside 30 programmable I/O pins. Designed for sub-1GHz wireless applications, it operates across a frequency range of 300 MHz to 928 MHz with a sensitivity of -117dBm. Encased in a 48-VQFN package with gold contact plating, it supports a supply voltage range of 1.8V to 3.6V and operates from -40°C to 85°C.
Texas Instruments CC430F5143IRGZR technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Core Architecture | MSP430 |
| Current - Receiving | 18.5mA |
| Current - Transmitting | 36mA |
| Data Bus Width | 16b |
| Frequency | 20MHz |
| Interface | I2C, SPI, UART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 6 |
| Number of ADC Channels | 6 |
| Number of GPIO | 30 |
| Number of I/Os | 30 |
| Number of Programmable I/O | 30 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Operating Frequency | 300 MHz to 928 MHz |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Sensitivity | -117dBm |
| Series | CC430F5143 |
| Watchdog Timer | Yes |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC430F5143IRGZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
