
16-Bit ultra-low-power wireless MCU featuring a 20MHz MSP430 core. Offers 16KB Flash and 2KB RAM, with 6 channels of 10-bit ADC. Integrated Sub-1GHz radio supports 300 MHz to 928 MHz operation, achieving -117dBm sensitivity. Includes I2C, SPI, and UART interfaces, along with 30 programmable I/Os and 2 timers. Operates from 1.8V to 3.6V supply, within a -40°C to 85°C temperature range, housed in a 48-VQFN package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CC430F5145IRGZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Contact Plating | Gold |
| Core Architecture | MSP430 |
| Current - Receiving | 18.5mA |
| Current - Transmitting | 36mA |
| Data Bus Width | 16b |
| Frequency | 20MHz |
| Interface | I2C, SPI, UART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 6 |
| Number of ADC Channels | 6 |
| Number of GPIO | 30 |
| Number of I/Os | 30 |
| Number of Programmable I/O | 30 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Operating Frequency | 300 MHz to 928 MHz |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Sensitivity | -117dBm |
| Series | CC430F5145 |
| Watchdog Timer | Yes |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC430F5145IRGZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
