
16-bit ultra-low-power wireless microcontroller featuring a Sub 1 GHz radio, 10-bit ADC with 6 channels, and 16kB Flash memory. This MCU operates at up to 20MHz with 2kB RAM, supporting I2C, SPI, and UART interfaces. It offers 30 GPIO pins and a wide operating temperature range of -40°C to 85°C, with supply voltages from 1.8V to 3.6V. Ideal for low-power wireless applications, it boasts a sensitivity of -117dBm and transmit current of 36mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CC430F5145IRGZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN EP |
| Core Architecture | MSP430 |
| Current - Receiving | 18.5mA |
| Current - Transmitting | 36mA |
| Data Bus Width | 16b |
| Frequency | 20MHz |
| Interface | I2C, SPI, UART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4KB |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 6 |
| Number of ADC Channels | 6 |
| Number of GPIO | 30 |
| Number of I/Os | 30 |
| Number of UART Channels | 1 |
| Operating Frequency | 300 MHz to 928 MHz |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Sensitivity | -117dBm |
| Series | CC430F5145 |
| Watchdog Timer | Yes |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC430F5145IRGZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
