
Texas Instruments CC430F6126IRGC technical specifications.
| Package/Case | VQFN EP |
| Core Architecture | RISC |
| Current - Receiving | 18.5mA |
| Current - Transmitting | 36mA |
| Data Bus Width | 16b |
| Density | 32768B |
| Frequency | 928MHz |
| Interface | I2C, SPI, IrDA, UART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2KB |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of GPIO | 44 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 2048B |
| RoHS Compliant | Yes |
| Sensitivity | -117dBm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC430F6126IRGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.