
Texas Instruments CC430F6127IRGC technical specifications.
| Contact Plating | Gold |
| Core Architecture | RISC |
| Current - Receiving | 18.5mA |
| Current - Transmitting | 36mA |
| Data Bus Width | 16b |
| Density | 32768B |
| Frequency | 20MHz |
| Interface | I2C, SPI, IrDA, UART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Min Operating Temperature | -40°C |
| Number of GPIO | 44 |
| Operating Frequency | 300 MHz to 928 MHz |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RAM Size | 4096B |
| RoHS Compliant | Yes |
| Sensitivity | -117dBm |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC430F6127IRGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
