
16-bit microcontroller SoC featuring an integrated RF core, operating at up to 20MHz with a 300 MHz to 928 MHz RF frequency range. Offers 2KB RAM and 2KB memory, with 8 analog-to-digital converter channels and 44 GPIO pins. Supports I2C, SPI, and UART interfaces, and includes a watchdog timer. Designed for operation between -40°C and 85°C with a supply voltage range of 1.8V to 3.6V. Packaged in a 64-VQFN, tape and reel.
Sign in to ask questions about the Texas Instruments CC430F6143IRGCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CC430F6143IRGCR technical specifications.
| Package/Case | VQFN |
| Core Architecture | MSP430 |
| Current - Receiving | 18.5mA |
| Current - Transmitting | 36mA |
| Data Bus Width | 16b |
| Frequency | 20MHz |
| Interface | I2C, SPI, UART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2KB |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 8 |
| Number of ADC Channels | 8 |
| Number of GPIO | 44 |
| Number of I/Os | 44 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Operating Frequency | 300 MHz to 928 MHz |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Sensitivity | -117dBm |
| Series | CC430F6143 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC430F6143IRGCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
