
16-bit microcontroller featuring a 20 MHz core, 32KB Flash memory, and 4KB SRAM. Integrated sub-1 GHz radio operates from 300 MHz to 928 MHz with -117dBm sensitivity. Includes AES-128 encryption, an 8-channel 10-bit ADC, and multiple communication interfaces: I2C, SPI, IrDA, and UART. Offers 44 programmable I/O pins and a 96-segment LCD driver. Packaged in a 64-VQFN with gold plating, operating from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CC430F6147IRGCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Contact Plating | Gold |
| Core Architecture | MSP430 |
| Current - Receiving | 18.5mA |
| Current - Transmitting | 36mA |
| Data Bus Width | 16b |
| Density | 32768B |
| Frequency | 20MHz |
| Interface | I2C, SPI, IrDA, UART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4KB |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 8 |
| Number of ADC Channels | 8 |
| Number of GPIO | 44 |
| Number of Programmable I/O | 44 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Operating Frequency | 300 MHz to 928 MHz |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Sensitivity | -117dBm |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC430F6147IRGCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
