
802.11 Wi-Fi module operating at 2.4GHz with a maximum frequency of 2.4835GHz. Features a data rate of 5000Kbps and a sensitivity of -90dBm. Supports I2C and SPI interfaces, with 15 GPIO pins. Encased in a 40-pin VQFN EP package for surface mounting, it operates within a supply voltage range of 2V to 3.6V, with a typical 3.3V operating voltage. Current consumption is 25mA for receiving and 29mA for transmitting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CC8520RHAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN EP |
| Contact Plating | Gold |
| Current - Receiving | 25mA |
| Current - Transmitting | 29mA |
| Data Rate | 5000Kbps |
| Frequency | 2.4GHz |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Frequency | 2.4835GHz |
| Min Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of GPIO | 15 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | -90dBm |
| Series | PurePath™ Wireless |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC8520RHAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
