
Wireless digital audio streaming IC supporting up to 4 channels at 2.4GHz. Features include a 5000Kbps data rate, 11dBm output power, and -90dBm sensitivity. Interfaces include I2C, SPI, USB, and I2S. Operates from a 3V to 3.6V supply voltage across a -40°C to 85°C temperature range. Packaged in a 6.15mm x 6.15mm x 0.95mm VQFN with gold contact plating, suitable for surface mounting.
Texas Instruments CC8531RHAT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Data Rate | 5000Kbps |
| Frequency | 2.4GHz |
| Height | 0.95mm |
| Interface | I2C, SPI, USB, I2S |
| Lead Free | Lead Free |
| Length | 6.15mm |
| Max Frequency | 2.4835GHz |
| Min Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of GPIO | 15 |
| Output Power (dBm) | 11dBm |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -90dBm |
| Series | PurePath™ Wireless |
| Width | 6.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC8531RHAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
