
Dual-element monostable multivibrator, CMOS technology, featuring two independent circuits with Schmitt trigger inputs. Operates across a wide temperature range of -55°C to 125°C with a supply voltage range of 3V to 18V. Offers 4 inputs and 4 outputs, with a maximum power dissipation of 500mW and a quiescent current of 100µA. Packaged in a 16-pin PDIP with gold contact plating, suitable for through-hole mounting.
Texas Instruments CD14538BE technical specifications.
| Package/Case | DIP |
| Contact Plating | Gold |
| Height | 4.57mm |
| High Level Output Current | -4.2mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Multivibrator |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 100uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 12V |
| Output Current | 6.8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 4000B |
| Technology | CMOS |
| Thickness | 3.9mm |
| Turn-On Delay Time | 220ns |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD14538BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
