The CD14538BF3A is a dual monostable multivibrator from Texas Instruments. It operates within a supply voltage range of 3 to 18 volts and has a maximum power supply current of 3 milliamps. The device is packaged in a 16-pin DIP and features a propagation delay of 600 nanoseconds. The operating temperature range is from -55 to 125 degrees Celsius, and it is qualified to a screening level of 38535Q/M, 38534H, and 883B.
Texas Instruments CD14538BF3A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.56 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 600 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 3 |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments CD14538BF3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.