
Dual precision monostable multivibrator, featuring two independent circuits. Operates with a supply voltage range of 3V to 18V, with a typical 12V operating voltage. Offers a wide temperature range from -55°C to 125°C. Includes Schmitt trigger inputs for improved noise immunity. CMOS technology ensures low quiescent current of 100µA. Packaged in a 16-SOIC surface mount configuration with gold contact plating.
Texas Instruments CD14538BMT technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -4.2mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 6.8mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 4000B |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 220ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD14538BMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
