
Dual-element monostable multivibrator, CMOS technology, operating from 3V to 18V supply voltage. Features two independent circuits with Schmitt trigger inputs for enhanced noise immunity. Offers a propagation delay of 100ns and turn-on delay time of 220ns. Surface mountable in a 16-pin TSSOP package with gold contact plating. Suitable for operation across a wide temperature range of -55°C to 125°C.
Texas Instruments CD14538BPW technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -4.2mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 6.8mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 220ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD14538BPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
