
CMOS Dual Precision Monostable Multivibrator, operating from 3V to 18V with a typical 12V supply. Features two independent circuits, each with Schmitt trigger inputs for enhanced signal integrity. Offers a high level output current of -4.2mA and a low level output current of 4.2mA, with a combined output current of 6.8mA. Operates across a wide temperature range of -55°C to 125°C. Packaged in a 16-TSSOP with gold contact plating, suitable for surface mounting.
Sign in to ask questions about the Texas Instruments CD14538BPWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD14538BPWRG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -4.2mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 6.8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 600ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD14538BPWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
