
4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, CDIP14
Checking distributor stock and pricing after the page loads.
Texas Instruments CD4001BMJ/883 technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -4.2mA |
| Logic Function | NOR GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Elements | 4 |
| Number of Outputs | 1 |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not CompliantNo |
