
CMOS 4-channel, 2-input NOR gate IC, operating from a 3V to 18V supply. Features a 14-TSSOP package with gold contact plating, surface mount capability, and a maximum operating temperature of 125°C. Offers a propagation delay of 90ns and a turn-on delay time of 120ns. Includes 4 independent NOR gates, each with 2 inputs and 1 output.
Texas Instruments CD4001BPW technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Height | 1.05mm |
| High Level Output Current | -4.2mA |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | NOR GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 6.8mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 90ns |
| Quiescent Current | 1uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 120ns |
| Weight | 0.002018oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4001BPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
