
Quad 2-input NOR gate IC, CMOS technology, operating from 3V to 18V. Features 4 independent NOR gates, each with 2 inputs and 1 output. Offers a high level output current of 3.4mA and low level output current of 3.4mA, with a total output current of 6.8mA. Packaged in a 14-pin SOIC with gold contact plating, suitable for surface mounting. Operates across a wide temperature range of -55°C to 125°C, with a propagation delay of 50ns.
Sign in to ask questions about the Texas Instruments CD4001UBM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4001UBM technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Height | 1.5mm |
| High Level Output Current | 3.4mA |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | NOR GATE |
| Low Level Output Current | 3.4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 6.8mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 50ns |
| Quiescent Current | 5uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 60ns |
| Weight | 0.004564oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4001UBM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
