
Dual 4-input NOR gate IC, CMOS technology, operating from 3V to 18V. Features two independent NOR gate circuits, each with four input lines and one output line. Offers a maximum output current of 6.8mA, with high-level output current at -4.2mA and low-level output current at 4.2mA. Maximum power dissipation is 500mW, with a quiescent current of 5uA. This through-hole mounted component is packaged in a 14-PDIP and operates across a temperature range of -55°C to 125°C.
Texas Instruments CD4002BE technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | NOR GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6.8mA |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 6.8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 90ns |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Technology | CMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 120ns |
| Weight | 0.032734oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4002BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
