The CD4006BF is a 14-pin dual-in-line logic IC with a temperature grade of MILITARY and a JEDEC package code of R-CDIP-T14. It operates over a temperature range of -55°C to 125°C and has a propagation delay of 400ns. The device is a 5-bit shift register with a supply voltage range of 3V to 18V and a maximum frequency of 14MHz. It is a serial-in serial-out logic IC with a true output polarity and a right count direction.
Sign in to ask questions about the Texas Instruments CD4006BF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4006BF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T14 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | SERIAL IN SERIAL OUT |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 400 |
| Number of Bits | 5 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| fmax-Min | 14 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CD4006BF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.