
CMOS dual complementary pair plus inverter, this integrated circuit features 3 input lines and 3 output lines, with 2 circuits and 2 gates. Operating within a 3V to 18V supply voltage range, it offers a low-level output current of 4.2mA and a high-level output current of -4.2mA, with a maximum output current of 6.8mA. The component boasts a wide operating temperature range from -55°C to 125°C and a propagation delay of 110ns. Packaged in a 14-PDIP with gold contact plating, it supports through-hole mounting and is RoHS compliant.
Texas Instruments CD4007UBE technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Height | 4.57mm |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Inverter |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6.8mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Channels | 3 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Number of Gates | 2 |
| Number of Input Lines | 3 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 3 |
| Output Current | 6.8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 110ns |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Technology | CMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 110ns |
| Weight | 0.032734oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4007UBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
