
CMOS dual complementary pair plus inverter, this logic IC features two complementary pairs and one inverter, offering three inputs and three outputs. Operating from a 3V to 18V supply, it boasts a quiescent current of 5µA and a high level output current of -4.2mA with a low level output current of 4.2mA. Packaged in a 14-SOIC with gold contact plating, this surface mount component supports a wide temperature range from -55°C to 125°C. Propagation delay is 50ns, with a turn-on delay time of 110ns.
Texas Instruments CD4007UBM technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 3 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 3 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 50ns |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 110ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4007UBM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
