
CMOS dual complementary pair plus inverter IC featuring three output channels and one input. Operates with a minimum supply voltage of 3V and a maximum of 18V, offering output currents up to 6.8mA. This surface-mount device, packaged in SOIC with gold contact plating, boasts a wide operating temperature range from -55°C to 125°C. It is RoHS compliant and utilizes CMOS technology for efficient logic inversion.
Texas Instruments CD4007UBMT technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6.8mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 3 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 3 |
| Output Current | 6.8mA |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 110ns |
| Quiescent Current | 20nA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4007UBMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
