
Triple 1-input inverter logic IC, CMOS technology, operating from 3V to 18V supply. Features 3 channels with 3 inputs and 3 outputs, offering a high level output current of -4.2mA and low level output current of 4.2mA. Surface mountable in a 14-pin TSSOP package, with a propagation delay of 110ns and a maximum operating temperature of 125°C. RoHS compliant and lead-containing.
Texas Instruments CD4007UBPWE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -4.2mA |
| Lead Free | Contains Lead |
| Logic Function | Inverter |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Channels | 3 |
| Number of Elements | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 3 |
| Output Current | 6.8mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 110ns |
| Quiescent Current | 20nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4007UBPWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
