
CMOS hex inverting buffer/converter featuring 6 independent buffer/inverter circuits. This integrated circuit operates with a supply voltage range of 3V to 18V, supporting a typical 9V operating voltage. It offers a high-level output current of 24mA and a low-level output current of 4mA, with a propagation delay of 60ns. Designed for through-hole mounting in a PDIP package with gold contact plating, it functions across an extended temperature range from -55°C to 125°C.
Texas Instruments CD4009UBEE4 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 1 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 9V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 60ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 140ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4009UBEE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
