
Texas Instruments CD4009UBF3A technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -1.65mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 30mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Inputs | 6 |
| Number of Outputs | 6 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 140ns |
| Quiescent Current | 20uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CD4009UBF3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
