
The CD4009UBM96G4 is a 6-input 6-output inverter IC from Texas Instruments. It features a SOIC package and operates over a temperature range of -55°C to 125°C. The device can handle a maximum supply voltage of 18V and a minimum supply voltage of 3V. It has a propagation delay of 60ns and a quiescent current of 4uA. The CD4009UBM96G4 is RoHS compliant and lead-free.
Texas Instruments CD4009UBM96G4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 30mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Inputs | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 9V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4009UBM96G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
