
CMOS Hex Buffer/Inverter IC, 6-channel, 1-input per channel, inverting polarity. Features a 3V to 18V operating supply voltage range, with a typical 15V operating voltage. Offers 24mA high-level output current and 4mA low-level output current. Operates across a -55°C to 125°C temperature range. Packaged in a 16-pin TSSOP for surface mounting, supplied on tape and reel.
Texas Instruments CD4009UBPWRG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 1 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 15V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 60ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 140ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4009UBPWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
