
CMOS 8-stage presettable 2-decade BCD synchronous down counter. Features positive edge clock triggering, asynchronous reset, and unidirectional down counting. Operates with a minimum supply voltage of 3V and a maximum of 18V, with a maximum operating frequency of 4.8MHz. This through-hole component is housed in a 16-PDIP package with gold contact plating and a wide operating temperature range of -55°C to 125°C. RoHS compliant.
Texas Instruments CD40102BE technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Direction | Down, Unidirectional |
| Frequency | 4.8MHz |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 1 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 600ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Turn-On Delay Time | 600ns |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD40102BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
