
CMOS 8-stage BCD down counter IC, featuring positive edge clock triggering and asynchronous reset. Operates from 3V to 18V supply voltage with a maximum frequency of 4.8MHz. This unidirectional counter offers a propagation delay of 600ns and is packaged in a 16-pin PDIP for through-hole mounting. It boasts a wide operating temperature range of -55°C to 125°C and is RoHS compliant.
Texas Instruments CD40102BEE4 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Direction | Down, Unidirectional |
| Frequency | 4.8MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 1 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 600ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Turn-On Delay Time | 600ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD40102BEE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
