The CD40102BF is a 16-pin dual decade counter IC from Texas Instruments, designed for operation over a temperature range of -55°C to 125°C. It can be supplied with a voltage between 5V and 18V. This counter IC features a propagation delay of 600ns and a maximum frequency of 2.4MHz. It is available in a 16-pin DIP package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.56 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | DECADE COUNTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 600 |
| Number of Bits | 8 |
| Count Direction | DOWN |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 2.4 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |