
CMOS 8-stage presettable synchronous down counter, featuring two 4-bit BCD decades. Operates with positive edge clock triggering and asynchronous reset, supporting unidirectional down counting. Maximum operating frequency is 4.8MHz, with a propagation delay of 600ns. This surface mount component is housed in a 16-SO package with gold contact plating, suitable for a wide temperature range of -55°C to 125°C. It functions with supply voltages from 3V to 18V and is RoHS compliant.
Sign in to ask questions about the Texas Instruments CD40102BNSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD40102BNSR technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Direction | Down, Unidirectional |
| Frequency | 4.8MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 600ns |
| Quiescent Current | 100uA |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD40102BNSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
