
CMOS 8-stage presettable 2-decade BCD synchronous down counter, featuring positive edge clock triggering and asynchronous reset. Operates from 3V to 18V supply voltage with a maximum frequency of 4.8MHz. This surface mount component, housed in a 16-TSSOP package with gold contact plating, offers a propagation delay of 600ns and a quiescent current of 100uA. It is lead-free, RoHS compliant, and operates within a temperature range of -55°C to 125°C.
Texas Instruments CD40102BPW technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Direction | Down, Unidirectional |
| Frequency | 4.8MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 600ns |
| Quiescent Current | 100uA |
| Reach SVHC Compliant | Yes |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD40102BPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
