
CMOS 8-stage presettable 8-bit binary synchronous down counter. Features positive edge clock trigger, asynchronous reset, and unidirectional down counting. Operates with a 3V to 18V supply voltage range and a maximum frequency of 4.8MHz. Surface mountable in a 16-SO package with gold contact plating, suitable for -55°C to 125°C operating temperatures. RoHS compliant and lead-free.
Texas Instruments CD40103BNSR technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Direction | Down, Unidirectional |
| Frequency | 4.8MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 600ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Turn-On Delay Time | 600ns |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD40103BNSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
