
The CD40103BPWRG4 is an 8-bit counter IC with synchronous operation, suitable for use in a variety of applications. It features a maximum operating temperature range of -55°C to 125°C and is packaged in a TSSOP14 package. The device is RoHS compliant and lead-free. It operates at a maximum supply voltage of 18V and has a clock edge trigger type of positive edge. The counter has a frequency of 4.8MHz and is used for synchronous counting applications.
Texas Instruments CD40103BPWRG4 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Down |
| Frequency | 4.8MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Sync/Async | Synchronous |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD40103BPWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
