
The CD40105BF is a 4-bit, 1-element, non-inverting, 3-STATE CMOS FIFO from Texas Instruments. It operates over a temperature range of -55°C to 125°C and is available in a CDIP-16 package. The device has a propagation delay of 420ns and a quiescent current of 100uA. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Texas Instruments CD40105BF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD40105BF technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| High Level Output Current | -4.2mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 420ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 420ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments CD40105BF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
