
Six-channel CMOS Schmitt-trigger buffer/inverter IC with a 3V to 18V operating supply voltage range. Features include a 280ns propagation delay, 4.2mA high-level output current, and 4.2mA low-level output current. Packaged in a 14-SOIC with gold contact plating, this surface-mount component operates from -55°C to 125°C. RoHS compliant and lead-free.
Texas Instruments CD40106BM technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Height | 1.58mm |
| High Level Output Current | -4.2mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 1 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 3.3V |
| Output Current | 6.8mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 280ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 280ns |
| Voltage | 18V |
| Weight | 0.004564oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD40106BM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
