
Six-channel CMOS Schmitt-trigger inverter IC for surface mounting. Operates with supply voltages from 3V to 18V, featuring a wide temperature range of -55°C to 125°C. Each of the six independent inverters offers a propagation delay of 280ns and supports output currents up to 6.8mA. The component is RoHS compliant and packaged in a 14-SOIC case with gold contact plating.
Sign in to ask questions about the Texas Instruments CD40106BM96 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD40106BM96 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -4.2mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Inverter, Schmitt Trigger |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Number of Outputs | 6 |
| Output Current | 6.8mA |
| Packaging | Tape and Reel |
| Propagation Delay | 280ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 280ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD40106BM96 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
