
Hex 1-input Schmitt trigger inverter IC, featuring six independent inverter circuits. Operates with a supply voltage range of 3V to 18V, with a typical operating voltage of 15V. Offers a high-level output current of 3.4mA and a low-level output current of 1mA. CMOS technology ensures low quiescent current of 4µA. Surface mountable in a 14-pin SOIC package, with a wide operating temperature range from -55°C to 125°C.
Sign in to ask questions about the Texas Instruments CD40106BMTE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD40106BMTE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 3.4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 1 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 15V |
| Output Current | 6.8mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 120ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 280ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD40106BMTE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
