
CMOS Hex Schmitt Triggers, designed for surface mounting in a 14-SOIC package with gold contact plating. This integrated circuit features six independent Schmitt trigger buffers/inverters, each with a single input and output. Operating across a wide temperature range of -55°C to 125°C, it supports supply voltages from 3V to 18V, with a typical operating voltage of 15V. Key specifications include a high-level output current of 3.4mA, a low-level output current of 1mA, and a quiescent current of 4uA. The device offers a propagation delay of 120ns and a turn-on delay time of 280ns.
Sign in to ask questions about the Texas Instruments CD40106BMTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD40106BMTG4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | 3.4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 1 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 15V |
| Output Current | 6.8mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 120ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 280ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD40106BMTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
