
CMOS Hex Schmitt Triggers, a 6-circuit logic IC featuring 6 independent buffers/inverters with Schmitt trigger input. Operating from 3V to 18V with a nominal 15V supply, this component offers a propagation delay of 280ns. Housed in a 14-TSSOP package with gold contact plating, it supports surface mounting and operates across a wide temperature range of -55°C to 125°C. The device provides ±4.2mA high/low level output current and is RoHS compliant.
Texas Instruments CD40106BPWG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -4.2mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 1 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 15V |
| Output Current | 6.8mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 280ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 280ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD40106BPWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
