
6-channel CMOS logic inverter IC featuring Schmitt-trigger inputs. Operates from a 3V to 18V supply voltage range with a maximum output current of 6.8mA. Designed for surface mounting in a 14-TSSOP package with gold contact plating. Offers a propagation delay of 280ns and a wide operating temperature range of -55°C to 125°C. This RoHS compliant component is ideal for digital logic applications requiring signal conditioning.
Texas Instruments CD40106BPWR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Height | 1.2mm |
| High Level Output Current | -4.2mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Inverter, Schmitt Trigger |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Number of Outputs | 6 |
| Output Current | 6.8mA |
| Packaging | Tape and Reel |
| Propagation Delay | 280ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Thickness | 1mm |
| Turn-On Delay Time | 280ns |
| Weight | 0.002018oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD40106BPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
