
CMOS Hex Schmitt Triggers in a 14-TSSOP package, featuring gold contact plating. This integrated circuit offers six independent Schmitt trigger buffer/inverter circuits, each with a single input and output. Operating across a wide temperature range of -55°C to 125°C, it supports supply voltages from 3V to 18V with a typical operating voltage of 15V. Key specifications include a maximum output current of 6.8mA, propagation delay of 120ns, and low quiescent current of 20uA. This lead-free, RoHS compliant component is designed for surface mounting and is supplied on tape and reel.
Texas Instruments CD40106BPWRG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | 3.4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 1 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 15V |
| Output Current | 6.8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 120ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 280ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD40106BPWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
