
Texas Instruments CD40107BF3A technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 89mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 200ns |
| Quiescent Current | 20uA |
| RoHS Compliant | No |
| Series | 4000B |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CD40107BF3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
