
CMOS Dual 2-Input NAND Buffer/Driver, featuring two independent 2-input NAND gates, each with a buffer/driver output. Operates with a supply voltage range of 3V to 18V, offering a high level output current of -85mA and a total output current of 136mA. This surface mount component, housed in an 8-SOIC package with gold contact plating, supports a wide operating temperature range from -55°C to 125°C. It boasts a propagation delay of 100ns and a turn-on delay time of 200ns, with a quiescent current of 20uA. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments CD40107BM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD40107BM technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -85mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE, Buffer |
| Low Level Output Current | 0mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 136mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Quiescent Current | 20uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 200ns |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD40107BM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
