
The CD40107BMTG4 is a dual NAND gate IC with 2 inputs and 1 output, operating within a supply voltage range of 3V to 18V. It features a propagation delay of 100ns and a quiescent current of 4uA. The device is packaged in a SOIC package and is suitable for surface mount applications. The operating temperature range is from -55°C to 125°C.
Sign in to ask questions about the Texas Instruments CD40107BMTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD40107BMTG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 89mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 136mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD40107BMTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
