
CMOS logic IC featuring two 2-input NAND gates with open-drain outputs. Operates from a 3-V to 18-V supply voltage range, supporting a maximum output current of 136mA. This surface-mount component is housed in an 8-TSSOP package with gold contact plating. It offers a high level output current of -85mA and a low level output current of 0mA, with a propagation delay of 100ns. Designed for operation between -55°C and 125°C, this RoHS compliant component is suitable for a wide range of applications.
Texas Instruments CD40107BPW technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -85mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE, Buffer |
| Low Level Output Current | 0mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 136mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 136mA |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Quiescent Current | 20uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 200ns |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD40107BPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
