
Dual 2-input NAND gate IC, CMOS technology, operating from a 3V to 18V supply. Features two independent NAND gates, each with two input lines and one output line. Supports a high level output current of -85mA and a low level output current of 0mA, with a total output current of 136mA. Packaged in a green TSSOP-8 surface mount plastic package, with a propagation delay of 100ns and a quiescent current of 4uA. Operates across a wide temperature range of -55°C to 125°C.
Sign in to ask questions about the Texas Instruments CD40107BPWRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD40107BPWRE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -85mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 0mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 136mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD40107BPWRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
